
* Images are for reference only
YK3141503000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YK3141503000G
- JLCPCB Part #
- C3656036
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+115℃ 1 15 15A 15P 1x15P 2-Side 250V 7.62mm 插件,P=7.62mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6354
200+
$1.0194
500+
$0.9841
1000+
$0.9664
Related Products
Welcome back, may I help you?