
* Images are for reference only
YH6301510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YH6301510000G
- JLCPCB Part #
- C6014795
- Package
- Plugin,P=5mm
- Description
- 20A 21 3 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.3059
200+
$14.0883
500+
$13.6172
1000+
$13.3841
Welcome back, may I help you?