
* Images are for reference only
YG1221510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YG1221510000G
- JLCPCB Part #
- C7417852
- Package
- Plugin,P=5.08mm
- Description
- 1 12 15A 300V 5.08mm Green 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1980
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6446
200+
$3.8485
500+
$3.7195
1000+
$3.6567
Welcome back, may I help you?