This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

YC1121500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
YC1121500000G
JLCPCB Part #
C3819002
Package
Plugin,P=5.08mm
Description
-40℃~+115℃ 1 10A 11 11P 16~26 1x11P 300V 5.08mm Green 插件,P=5.08mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2230
200+ $0.4738
500+ $0.4577
1000+ $0.4496
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons