
* Images are for reference only
YC0321500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YC0321500000G
- JLCPCB Part #
- C2683166
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 10A 16~26 1x3P 3 300V 3P 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.5094
10+
$0.4113
30+
$0.3696
100+
$0.3182
600+
$0.2619
1200+
$0.2491
Welcome back, may I help you?