
* Images are for reference only
VY17010C0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VY17010C0000G
- JLCPCB Part #
- C6350529
- Package
- Plugin,P=5mm
- Description
- 1 15A 17 300V 5mm Black Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2090
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8964
200+
$2.7522
500+
$2.6603
1000+
$2.6152
Related Products
Welcome back, may I help you?