This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VX4810300000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VX4810300000G
JLCPCB Part #
C6025091
Package
Plugin,P=3.5mm
Description
-40℃~+115℃ 150V 2 24 2x24P 3.5mm 48P 7A Board Side/Socket - Closed Orange Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2016

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1132
200+ $2.4392
500+ $2.3588
1000+ $2.3186

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons