
* Images are for reference only
VX3610310000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VX3610310000G
- JLCPCB Part #
- C6350518
- Package
- Plugin
- Description
- -40℃~+115℃ 150V 18 2 2x18P 3.5mm 36P 7A Board Side/Socket - Open Orange Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2070
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9343
200+
$1.9699
500+
$1.9037
1000+
$1.8714
Welcome back, may I help you?