
* Images are for reference only
VX3412300000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VX3412300000G
- JLCPCB Part #
- C6350517
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 150V 17 2 2x17P 3.5mm 34P 7A Board Side/Socket - Closed Orange Screw Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1995
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7256
200+
$2.6845
500+
$2.5943
1000+
$2.5507
Related Products
Welcome back, may I help you?