
* Images are for reference only
VX3012300000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VX3012300000G
- JLCPCB Part #
- C6025068
- Package
- Plugin
- Description
- -40℃~+115℃ 15 150V 2 2x15P 3.5mm 30P 7A Board Side/Socket - Closed Orange Screw Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1995
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9605
200+
$2.3794
500+
$2.2987
1000+
$2.2600
Welcome back, may I help you?