This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VX2811310000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VX2811310000G
JLCPCB Part #
C5830762
Package
Plugin,P=3.5mm
Description
-40℃~+115℃ 14 150V 2 28P 2x14P 3.5mm 7A Board Side/Socket - Closed Orange Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2040

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0033
200+ $1.5978
500+ $1.5446
1000+ $1.5172
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons