
* Images are for reference only
VX1810310000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VX1810310000G
- JLCPCB Part #
- C6025059
- Package
- Plugin
- Description
- -40℃~+115℃ 150V 18P 2 2x9P 3.5mm 7A 9 Board Side/Socket - Open Orange Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1980
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4617
200+
$0.9824
500+
$0.9502
1000+
$0.9340
Welcome back, may I help you?