
* Images are for reference only
VX1011310000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VX1011310000G
- JLCPCB Part #
- C6926084
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 10P 150V 2 2x5P 3.5mm 5 7A Board Side/Socket - Closed Orange Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6364
200+
$0.6536
500+
$0.6326
1000+
$0.6213
Welcome back, may I help you?