
* Images are for reference only
VP1265870000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VP1265870000G
- JLCPCB Part #
- C7413356
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 12 300V 65A Gray Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2010
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3133
200+
$6.1105
500+
$5.9058
1000+
$5.8058
Welcome back, may I help you?