This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VO1632500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VO1632500000G
JLCPCB Part #
C6925265
Package
Plugin,P=3.81mm
Description
-40℃~+115℃ 10A 16P 2 2x8P 3.81mm 300V 8 Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4492
200+ $2.1755
500+ $2.1016
1000+ $2.0662

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons