This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VM2215020000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VM2215020000G
JLCPCB Part #
C6024603
Package
P=3.5mm
Description
-40℃~+115℃ 1 10A 1x22P 22 22P 3.5mm 300V Black Male Plug Screw P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.7270
200+ $5.4780
500+ $5.2950
1000+ $5.2034
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons