This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VM1605530000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VM1605530000G
JLCPCB Part #
C3586464
Package
-
Description
-40℃~+115℃ 1 12~22 16 16P 1x16P 20A 300V 7.62mm Green Male Plug Screw Screw Connection (M2.5) - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0499
200+ $1.9546
500+ $1.8853
1000+ $1.8514
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons