
* Images are for reference only
VM1335800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VM1335800000G
- JLCPCB Part #
- C7412323
- Package
- P=3.81mm
- Description
- -40℃~+115℃ 1 10A 13 13P 16~28 1x13P 3.81mm 300V Gray Male Plug P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4810
200+
$2.9860
500+
$2.8861
1000+
$2.8362
Related Products
Welcome back, may I help you?