
* Images are for reference only
VM1235820000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VM1235820000G
- JLCPCB Part #
- C7149270
- Package
- P=3.81mm
- Description
- -40℃~+115℃ 1 10A 12 12P 1x12P 3.81mm 300V Gray Male Plug Screw P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3010
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6554
200+
$3.0551
500+
$2.9536
1000+
$2.9020
Related Products
Welcome back, may I help you?