
* Images are for reference only
VM0305530000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VM0305530000G
- JLCPCB Part #
- C7386727
- Package
- P=7.62mm
- Description
- -40℃~+115℃ 1 12~22 1x3P 20A 3 300V 3P 7.62mm Green Male Plug Screw P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6166
200+
$1.0450
500+
$1.0095
1000+
$0.9917
Related Products
Welcome back, may I help you?