This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VL4671500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VL4671500000G
JLCPCB Part #
C5996857
Package
Plugin,P=5mm
Description
-40℃~+115℃ 2 20A 23 2x23P 300V 46P 5mm Board Side/Socket - Closed Green Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3607
200+ $4.1343
500+ $3.9958
1000+ $3.9282
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons