This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VL4452510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VL4452510000G
JLCPCB Part #
C7412672
Package
Plugin,P=5.08mm
Description
-40℃~+115℃ 2 20A 22 2x22P 300V 44P 5.08mm Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2004

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.5286
200+ $5.3986
500+ $5.2182
1000+ $5.1280
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons