This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VL4052500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VL4052500000G
JLCPCB Part #
C7148571
Package
Plugin
Description
-40℃~+115℃ 2 20 20A 2x20P 300V 40P 5.08mm Board Side/Socket - Closed Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0397
200+ $4.8050
500+ $4.6438
1000+ $4.5649
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons