This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VL2671500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VL2671500000G
JLCPCB Part #
C6920895
Package
Plugin
Description
-40℃~+115℃ 13 2 20A 26P 2x13P 300V 5mm Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2016

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7977
200+ $2.7120
500+ $2.6221
1000+ $2.5771
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons