
* Images are for reference only
VL16B1500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VL16B1500000G
- JLCPCB Part #
- C7386305
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+115℃ 125V 16P 2 2.5mm 2x8P 4A 8 Green Through Hole 插件,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3702
200+
$1.3458
500+
$1.3008
1000+
$1.2783
Related Products
Welcome back, may I help you?