
* Images are for reference only
VL1632500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VL1632500000G
- JLCPCB Part #
- C3579725
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+115℃ 10A 16P 2 2x8P 3.81mm 300V 8 Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7976
200+
$0.6959
500+
$0.6717
1000+
$0.6588
Related Products
Welcome back, may I help you?