This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VL1471510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VL1471510000G
JLCPCB Part #
C6920864
Package
Plugin,P=5mm
Description
-40℃~+115℃ 14P 2 20A 2x7P 300V 5mm 7 Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2016

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0124
200+ $1.6011
500+ $1.5480
1000+ $1.5222
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons