This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VK2212500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VK2212500000G
JLCPCB Part #
C7412539
Package
Plugin
Description
-40℃~+115℃ 1 1x22P 20A 22 22P 3.5mm 300V Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1509
200+ $2.0565
500+ $1.9874
1000+ $1.9537
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons