This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VK1151500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VK1151500000G
JLCPCB Part #
C7412521
Package
Plugin,P=5.08mm
Description
-40℃~+115℃ 1 11 11P 1x11P 20A 300V 5.08mm Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1960

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4919
200+ $0.9946
500+ $0.9608
1000+ $0.9447

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons