
* Images are for reference only
VH0451520000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VH0451520000G
- JLCPCB Part #
- C6593555
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 12~24 1x4P 20A 300V 4 4P 5.08mm Green Male Plug Screw P=5.08mm Pluggable System Terminal Block
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4995
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3125
200+
$2.5192
500+
$2.4355
1000+
$2.3936
Related Products
Welcome back, may I help you?