This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VF0852510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VF0852510000G
JLCPCB Part #
C6316772
Package
Plugin,P=5.08mm
Description
-40℃~+115℃ 10A 2 2x4P 300V 4 5.08mm 8P Board Side/Socket - Closed Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2016

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6184
200+ $1.0458
500+ $1.0103
1000+ $0.9926

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons