
* Images are for reference only
VF0451500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VF0451500000G
- JLCPCB Part #
- C5822109
- Package
- Plugin
- Description
- -40℃~+115℃ 10A 2 2 2x2P 300V 4P 5.08mm Board Side/Socket - Closed Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7941
200+
$0.3174
500+
$0.3061
1000+
$0.3013
Welcome back, may I help you?