This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VE1630510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VE1630510000G
JLCPCB Part #
C7409959
Package
Plugin,P=3.81mm
Description
-40℃~+115℃ 1 16 16P 1x16P 3.81mm 300V 8A Board Side/Socket - Open Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3260
200+ $0.9278
500+ $0.8972
1000+ $0.8827

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons