
* Images are for reference only
VD2031520000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VD2031520000G
- JLCPCB Part #
- C6016639
- Package
- P=3.81mm
- Description
- -40℃~+115℃ 1 1x20P 20 20P 3.81mm 300V 8A Green Male Plug Screw P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1980
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8706
200+
$3.5405
500+
$3.4227
1000+
$3.3630
Related Products
Welcome back, may I help you?