
* Images are for reference only
VC1601510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VC1601510000G
- JLCPCB Part #
- C5821731
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+115℃ 1 12~24 15A 16 16P 1x16P 300V 7.62mm Green Male Plug Screw Screw Terminal (M3) Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2004
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2424
200+
$3.6886
500+
$3.5646
1000+
$3.5050
Related Products
Welcome back, may I help you?