This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VC1601500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VC1601500000G
JLCPCB Part #
C7409805
Package
Plugin
Description
-40℃~+115℃ 1 16 16P 1x16P 32A 7.62mm 800V Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1988

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8574
200+ $3.5353
500+ $3.4176
1000+ $3.3580
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons