
* Images are for reference only
VC1501500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VC1501500000G
- JLCPCB Part #
- C7381004
- Package
- Plugin
- Description
- -40℃~+115℃ 1 15 15P 1x15P 32A 7.62mm 800V Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1988
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3266
200+
$3.3226
500+
$3.2115
1000+
$3.1567
Welcome back, may I help you?