This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VC0701500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VC0701500000G
JLCPCB Part #
C6913446
Package
Plugin
Description
-40℃~+115℃ 1 1x7P 32A 7 7.62mm 7P 800V Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1988

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5723
200+ $1.8251
500+ $1.7637
1000+ $1.7346
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons