
* Images are for reference only
VC030150B000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VC030150B000G
- JLCPCB Part #
- C7380974
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+115℃ 1 1x3P 3 300V 3P 41A 7.62mm Green Screw Through Hole 插件,P=7.62mm Pluggable System Terminal Block
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7141
200+
$1.0841
500+
$1.0470
1000+
$1.0293
Related Products
Welcome back, may I help you?