This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VC0301500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VC0301500000G
JLCPCB Part #
C7409762
Package
Plugin,P=7.62mm
Description
-40℃~+115℃ 1 1x3P 3 32A 3P 7.62mm 800V Green Screw Through Hole 插件,P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2030

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0521
200+ $0.8199
500+ $0.7925
1000+ $0.7780

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons