
* Images are for reference only
VC02015A0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VC02015A0000G
- JLCPCB Part #
- C5821696
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+115℃ 1 1x2P 2 2P 300V 41A 7.62mm Board Side/Socket - Closed Green Screw Screw Terminal (M3) Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2090
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5630
200+
$0.6236
500+
$0.6027
1000+
$0.5930
Welcome back, may I help you?