This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V70972510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
V70972510000G
JLCPCB Part #
C20846565
Package
-
Description
-40℃~+115℃ 1 10A 1x9P 300V 5mm 9 9P Board Side/Plug Green Right-Angle Screw - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1995

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8973
200+ $1.5554
500+ $1.5037
1000+ $1.4779
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons