This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V70952510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
V70952510000G
JLCPCB Part #
C22165151
Package
-
Description
-40℃~+115℃ 1 10A 1x9P 300V 5.08mm 9 9P Board Side/Plug Green Right-Angle Screw Screw Connection (M2.5) - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1995

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6130
200+ $0.6446
500+ $0.6220
1000+ $0.6123
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons