This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V70351500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
V70351500000G
JLCPCB Part #
C22182586
Package
-
Description
-40℃~+115℃ 1 10A 1x3P 3 300V 3P 5.08mm Board Side/Plug Green Through Hole - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1980

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4759
200+ $0.1899
500+ $0.1836
1000+ $0.1806
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons