This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V70202500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
V70202500000G
JLCPCB Part #
C22165146
Package
-
Description
-40℃~+115℃ 1 1x2P 2 20A 2P 300V 7.62mm Board Side/Plug Green Screw Screw Connection (M2.5) Through Hole - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6107
200+ $0.2450
500+ $0.2369
1000+ $0.2321
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons