This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V52131510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
V52131510000G
JLCPCB Part #
C22323765
Package
-
Description
-40℃~+115℃ 1 14~28 1x21P 21 21P 3.81mm 300V 8A Board Side/Socket - Closed Green Screw Screw Connection (M2) - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1968

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5722
200+ $1.4254
500+ $1.3787
1000+ $1.3545
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons