
* Images are for reference only
TZ132103B000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TZ132103B000G
- JLCPCB Part #
- C7136391
- Package
- SMD,P=3.5mm
- Description
- 1 10A 13 3.5mm 300V Black Surface Mount,Vertical SMD,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7859
200+
$3.1066
500+
$3.0035
1000+
$2.9520
Welcome back, may I help you?