This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS24310C0000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
TS24310C0000G
JLCPCB Part #
C7127745
Package
P=3.81mm
Description
-40℃~+115℃ 1 10A 1x24P 24 24P 3.81mm 300V Black Male Plug Screw P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3015

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.9527
200+ $3.5728
500+ $3.4538
1000+ $3.3943

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons