
* Images are for reference only
TS22518D0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TS22518D0000G
- JLCPCB Part #
- C5803787
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 12~24 15A 1x22P 22 22P 300V 5.08mm Gray Male Plug Screw P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1718
200+
$4.0587
500+
$3.9231
1000+
$3.8569
Related Products
Welcome back, may I help you?