This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS21115B0000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
TS21115B0000G
JLCPCB Part #
C7402714
Package
P=3.5mm
Description
-40℃~+115℃ 1 1.5 10A 16~28 1x21P 21 21P 3.5mm 300V Green Male Plug P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2025

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0108
200+ $2.7973
500+ $2.7038
1000+ $2.6587
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons